EPM7256EQC160-15C vs EPM7256BFI256-5 feature comparison

EPM7256EQC160-15C Altera Corporation

Buy Now Datasheet

EPM7256BFI256-5 Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP BGA
Package Description QFP, BGA, BGA256,16X16,40
Pin Count 160 256
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V YES
Clock Frequency-Max 76.9 MHz 188.7 MHz
JESD-30 Code S-PQFP-G160 S-PBGA-B256
JESD-609 Code e3 e0
Length 28 mm 17 mm
Number of Dedicated Inputs
Number of I/O Lines 128 164
Number of Terminals 160 256
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 128 I/O 0 DEDICATED INPUTS, 164 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP BGA
Package Equivalence Code QFP160,1.2SQ BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.07 mm 2.1 mm
Supply Voltage-Max 5.25 V 2.625 V
Supply Voltage-Min 4.75 V 2.375 V
Supply Voltage-Nom 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1 mm
Terminal Position QUAD BOTTOM
Width 28 mm 17 mm
Base Number Matches 1 1
Rohs Code No
In-System Programmable YES
JTAG BST YES
Moisture Sensitivity Level 3
Number of Macro Cells 256
Peak Reflow Temperature (Cel) 220

Compare EPM7256EQC160-15C with alternatives

Compare EPM7256BFI256-5 with alternatives