EPM7256EQC160-15C
vs
EPM7256EQC160-7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
QFP,
QFP, QFP160,1.2SQ
Pin Count
160
160
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
76.9 MHz
125 MHz
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
JESD-609 Code
e3
e0
Length
28 mm
28 mm
Number of Dedicated Inputs
Number of I/O Lines
128
128
Number of Terminals
160
160
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 128 I/O
0 DEDICATED INPUTS, 128 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP160,1.2SQ
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.07 mm
4.07 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
1
1
Rohs Code
No
In-System Programmable
NO
JTAG BST
NO
Moisture Sensitivity Level
3
Number of Macro Cells
256
Peak Reflow Temperature (Cel)
220
Compare EPM7256EQC160-15C with alternatives
Compare EPM7256EQC160-7 with alternatives