EPM7256ATI144-7
vs
M5A5-192/120-10YC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP144,.63SQ,20
PLASTIC, QFP-160
Pin Count
144
160
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.5
11.5
Average Weight (mg)
1299.6
6814.3
CO2e (mg)
14945.4
78364.448
Category CO2 Kg
11.5
11.5
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
Candidate List Date
2016-06-20
Additional Feature
256 MACROCELLS
YES
Clock Frequency-Max
125 MHz
83.3 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G144
S-PQFP-G160
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
20 mm
28 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
120
120
Number of Macro Cells
256
192
Number of Terminals
144
160
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 120 I/O
0 DEDICATED INPUTS, 120 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP144,.63SQ,20
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Peak Reflow Temperature (Cel)
220
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
7.5 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
4.1 mm
Supply Voltage-Max
3.6 V
5.25 V
Supply Voltage-Min
3 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
20 mm
28 mm
Base Number Matches
1
2
Total Weight
5600
CO2
64400
CAS Accounted for Wt
90
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 7439-92-1, 1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Number of Inputs
120
Number of Outputs
120
Time@Peak Reflow Temperature-Max (s)
30
Compare EPM7256ATI144-7 with alternatives
Compare M5A5-192/120-10YC with alternatives