EPM7256ATI144-7 vs EPM7256BQC208-5 feature comparison

EPM7256ATI144-7 Altera Corporation

Buy Now Datasheet

EPM7256BQC208-5 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description LFQFP, QFP144,.63SQ,20 PLASTIC, QFP-208
Pin Count 144
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 MACROCELLS YES
Clock Frequency-Max 125 MHz 188.7 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G208
JESD-609 Code e0 e0
JTAG BST YES YES
Length 20 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 120
Number of Macro Cells 256 256
Number of Terminals 144 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 120 I/O 0 DEDICATED INPUTS
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP FQFP
Package Equivalence Code QFP144,.63SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.1 mm
Supply Voltage-Max 3.6 V 2.625 V
Supply Voltage-Min 3 V 2.375 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 28 mm
Base Number Matches 1 2
Factory Lead Time 4 Weeks

Compare EPM7256ATI144-7 with alternatives

Compare EPM7256BQC208-5 with alternatives