M5A5-192/120-10YC
vs
EPM7256SQC208-7F
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-160
FQFP, QFP208,1.2SQ,20
Pin Count
160
208
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
83.3 MHz
166.7 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G160
S-PQFP-G208
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
120
164
Number of Inputs
120
Number of Macro Cells
192
256
Number of Outputs
120
Number of Terminals
160
208
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 120 I/O
0 DEDICATED INPUTS, 164 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
FQFP
Package Equivalence Code
QFP160,1.2SQ
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
225
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
28 mm
Base Number Matches
2
2
Compare M5A5-192/120-10YC with alternatives
Compare EPM7256SQC208-7F with alternatives