EPM7256AETC144-12 vs EPM7256EQC160-15C feature comparison

EPM7256AETC144-12 Altera Corporation

Buy Now Datasheet

EPM7256EQC160-15C Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description LFQFP, QFP,
Pin Count 144 160
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 100 MHz 76.9 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G160
JESD-609 Code e3 e3
Length 20 mm 28 mm
Number of Dedicated Inputs
Number of I/O Lines 120 128
Number of Terminals 144 160
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 120 I/O 0 DEDICATED INPUTS, 128 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.07 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 20 mm 28 mm
Base Number Matches 1 1
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Package Equivalence Code QFP160,1.2SQ

Compare EPM7256AETC144-12 with alternatives

Compare EPM7256EQC160-15C with alternatives