EPM7256ABI256-12
vs
ATF1516AE-10CTC256
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ATMEL CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA,
|
BGA, BGA256,16X16,40
|
Pin Count |
256
|
256
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
256 MACROCELLS
|
YES
|
Clock Frequency-Max |
100 MHz
|
100 MHz
|
JESD-30 Code |
S-PBGA-B256
|
S-PBGA-B256
|
JESD-609 Code |
e1
|
e0
|
Length |
27 mm
|
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
164
|
160
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
0 DEDICATED INPUTS, 164 I/O
|
0 DEDICATED INPUTS, 160 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
12 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.3 mm
|
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
27 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
In-System Programmable |
|
YES
|
JTAG BST |
|
YES
|
Number of Macro Cells |
|
256
|
Package Equivalence Code |
|
BGA256,16X16,40
|
|
|
|
Compare EPM7256ABI256-12 with alternatives
Compare ATF1516AE-10CTC256 with alternatives