Part Details for ATF1516AE-10CTC256 by Atmel Corporation
Overview of ATF1516AE-10CTC256 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF1516AE-10CTC256
ATF1516AE-10CTC256 CAD Models
ATF1516AE-10CTC256 Part Data Attributes
|
ATF1516AE-10CTC256
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF1516AE-10CTC256
Atmel Corporation
EE PLD, 10ns, 256-Cell, CMOS, PBGA256, 1 MM PITCH, TBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA256,16X16,40 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 160 | |
Number of Macro Cells | 256 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 160 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for ATF1516AE-10CTC256
This table gives cross-reference parts and alternative options found for ATF1516AE-10CTC256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1516AE-10CTC256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7256AEBI256-5 | EE PLD, 5.5ns, CMOS, PBGA256, BGA-256 | Altera Corporation | ATF1516AE-10CTC256 vs EPM7256AEBI256-5 |
XCR3128XL-10VQG100C | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, LEAD FREE, VQFP-100 | AMD Xilinx | ATF1516AE-10CTC256 vs XCR3128XL-10VQG100C |
EPM7256BQC208 | EE PLD, 5ns, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | ATF1516AE-10CTC256 vs EPM7256BQC208 |
EPM7256AEFC100-10N | EE PLD, 10ns, 256-Cell, CMOS, PBGA100, FINE LINE, BGA-100 | Intel Corporation | ATF1516AE-10CTC256 vs EPM7256AEFC100-10N |
EPM7256AEQI208-6 | EE PLD, 6ns, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | ATF1516AE-10CTC256 vs EPM7256AEQI208-6 |
EPM7256AEFC100-10 | EE PLD, 10ns, 256-Cell, CMOS, PBGA100, FINE LINE, BGA-100 | Altera Corporation | ATF1516AE-10CTC256 vs EPM7256AEFC100-10 |
M5-192/120-12YI/1 | EE PLD, 12ns, 192-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Lattice Semiconductor Corporation | ATF1516AE-10CTC256 vs M5-192/120-12YI/1 |
M5A5-192/120-10YC | EE PLD, 10ns, 192-Cell, CMOS, PQFP160, | Vantis Corporation | ATF1516AE-10CTC256 vs M5A5-192/120-10YC |
EPM7256ERC208-12C | EE PLD, 12ns, CMOS, PQFP208, HEAT SINK, POWER, QFP-208 | Altera Corporation | ATF1516AE-10CTC256 vs EPM7256ERC208-12C |
EPM7256AETC100-5 | EE PLD, 5.5ns, 256-Cell, CMOS, PQFP100, TQFP-100 | Altera Corporation | ATF1516AE-10CTC256 vs EPM7256AETC100-5 |