EPM7256ABI256-12
vs
M5-192/120-12YI/1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
QFP
|
Package Description |
BGA,
|
PLASTIC, QFP-160
|
Pin Count |
256
|
160
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
256 MACROCELLS
|
YES
|
Clock Frequency-Max |
100 MHz
|
71.4 MHz
|
JESD-30 Code |
S-PBGA-B256
|
S-PQFP-G160
|
JESD-609 Code |
e1
|
e0
|
Length |
27 mm
|
28 mm
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
164
|
120
|
Number of Terminals |
256
|
160
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
0 DEDICATED INPUTS, 164 I/O
|
0 DEDICATED INPUTS, 120 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
12 ns
|
12 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.3 mm
|
4.1 mm
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
27 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
In-System Programmable |
|
YES
|
JTAG BST |
|
YES
|
Moisture Sensitivity Level |
|
3
|
Number of Macro Cells |
|
192
|
Package Equivalence Code |
|
QFP160,1.2SQ
|
Peak Reflow Temperature (Cel) |
|
225
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare EPM7256ABI256-12 with alternatives
Compare M5-192/120-12YI/1 with alternatives