EPM7160QC100-20
vs
EPM7160QC160-15
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
QFP, QFP100,.7X.9
QFP, QFP160,1.2SQ
Pin Count
100
160
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
160 MACROCELLS; SHARED INPUT/CLOCK
160 MACROCELLS; SHARED INPUT/CLOCK
Clock Frequency-Max
62.5 MHz
76.9 MHz
In-System Programmable
NO
NO
JESD-30 Code
R-PQFP-G100
S-PQFP-G160
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
20 mm
28 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
80
100
Number of Macro Cells
160
160
Number of Terminals
100
160
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 80 I/O
0 DEDICATED INPUTS, 100 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP100,.7X.9
QFP160,1.2SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
20 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.425 mm
4.07 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
28 mm
Base Number Matches
1
1
Pbfree Code
No
Compare EPM7160QC100-20 with alternatives
Compare EPM7160QC160-15 with alternatives