EPM7160QC160-15 vs EPM7160QC100-15 feature comparison

EPM7160QC160-15 Altera Corporation

Buy Now Datasheet

EPM7160QC100-15 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description QFP, QFP160,1.2SQ QFP, QFP100,.7X.9
Pin Count 160 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 160 MACROCELLS; SHARED INPUT/CLOCK 160 MACROCELLS; SHARED INPUT/CLOCK
Clock Frequency-Max 76.9 MHz 76.9 MHz
In-System Programmable NO NO
JESD-30 Code S-PQFP-G160 R-PQFP-G100
JESD-609 Code e0 e0
JTAG BST NO NO
Length 28 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 100 80
Number of Macro Cells 160 160
Number of Terminals 160 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 100 I/O 0 DEDICATED INPUTS, 80 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP100,.7X.9
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.07 mm 3.425 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 14 mm
Base Number Matches 1 1

Compare EPM7160QC160-15 with alternatives

Compare EPM7160QC100-15 with alternatives