EPM7160QC100-20 vs EPM7160EQI160-10 feature comparison

EPM7160QC100-20 Altera Corporation

Buy Now Datasheet

EPM7160EQI160-10 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description QFP, QFP100,.7X.9 QFP, QFP160,1.2SQ
Pin Count 100 160
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 160 MACROCELLS; SHARED INPUT/CLOCK CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 62.5 MHz 100 MHz
In-System Programmable NO NO
JESD-30 Code R-PQFP-G100 S-PQFP-G160
JESD-609 Code e0 e0
JTAG BST NO NO
Length 20 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 80 100
Number of Macro Cells 160 160
Number of Terminals 100 160
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 80 I/O 0 DEDICATED INPUTS, 100 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9 QFP160,1.2SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.425 mm 4.07 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 28 mm
Base Number Matches 1 1

Compare EPM7160QC100-20 with alternatives

Compare EPM7160EQI160-10 with alternatives