ATF1504ASV-15JU44-T vs ATF1504ASV-15AI44 feature comparison

ATF1504ASV-15JU44-T Microchip Technology Inc

Buy Now Datasheet

ATF1504ASV-15AI44 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description LCC-44 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Clock Frequency-Max 50 MHz 100 MHz
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e3 e0
Length 16.5862 mm 10 mm
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TQFP
Package Equivalence Code LDCC44,.7SQ TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE
Packing Method TR
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Screening Level TS 16949
Seated Height-Max 4.572 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 10 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code QFP
Pin Count 44
Additional Feature YES
In-System Programmable YES
JTAG BST YES
Moisture Sensitivity Level 3
Number of Macro Cells 64
Qualification Status Not Qualified
Technology CMOS

Compare ATF1504ASV-15JU44-T with alternatives

Compare ATF1504ASV-15AI44 with alternatives