EPM7032QC44-10H vs PZ5032I10A44 feature comparison

EPM7032QC44-10H Altera Corporation

Buy Now Datasheet

PZ5032I10A44 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP NXP SEMICONDUCTORS
Part Package Code QFP LCC
Package Description QFP, PLASTIC, SOT-187-2, LCC-44
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 125 MHz 59 MHz
JESD-30 Code S-PQFP-G44 S-PQCC-J44
JESD-609 Code e3
Length 10 mm 16.5862 mm
Number of Dedicated Inputs 2
Number of I/O Lines 36 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 36 I/O 2 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP44,.5SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 16.5862 mm
Base Number Matches 1 2

Compare EPM7032QC44-10H with alternatives

Compare PZ5032I10A44 with alternatives