PZ5032I10A44
vs
PZ5032CS7A44
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
QCCJ, LDCC44,.7SQ
PLASTIC, SOT-187-2, LCC-44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NO
32 MACROCELLS
In-System Programmable
NO
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
JTAG BST
NO
Number of Macro Cells
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
12.5 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
3
3
Part Package Code
LCC
Pin Count
44
Clock Frequency-Max
80 MHz
Length
16.5862 mm
Number of Dedicated Inputs
2
Number of I/O Lines
32
Organization
2 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Width
16.5862 mm
Compare PZ5032CS7A44 with alternatives