EPM570GF256C5
vs
EPM570GF256A3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
17 X 17 MM, 1 MM PITCH, FBGA-256
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
YES
YES
In-System Programmable
YES
YES
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
17 mm
17 mm
Moisture Sensitivity Level
3
1
Number of Dedicated Inputs
Number of I/O Lines
160
160
Number of Inputs
160
160
Number of Macro Cells
440
440
Number of Outputs
160
160
Number of Terminals
256
256
Operating Temperature-Max
85 °C
124 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 160 I/O
0 DEDICATED INPUTS, 160 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
8.7 ns
5.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
2.2 mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
17 mm
Base Number Matches
2
2
Compare EPM570GF256C5 with alternatives
Compare EPM570GF256A3 with alternatives