EPM570GF256A3
vs
EPM570GF256C3N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Package Description
BGA, BGA256,16X16,40
17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
IT CAN ALSO OPERATE AT 3.3V
In-System Programmable
YES
YES
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
e1
JTAG BST
YES
YES
Moisture Sensitivity Level
1
3
Number of Macro Cells
440
440
Number of Terminals
256
256
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
5.4 ns
5.4 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
ECCN Code
EAR99
Clock Frequency-Max
175.4 MHz
Length
17 mm
Number of Dedicated Inputs
Number of I/O Lines
160
Number of Inputs
160
Number of Outputs
160
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 160 I/O
Output Function
MACROCELL
Seated Height-Max
2.2 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Temperature Grade
OTHER
Width
17 mm
Compare EPM570GF256A3 with alternatives
Compare EPM570GF256C3N with alternatives