EPM570GF256C5
vs
EPM570GF256I4N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
BGA
Package Description
17 X 17 MM, 1 MM PITCH, FBGA-256
17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
Pin Count
256
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
IT CAN ALSO OPERATE AT 3.3V
In-System Programmable
YES
YES
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
e1
JTAG BST
YES
YES
Length
17 mm
17 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
160
160
Number of Macro Cells
440
440
Number of Terminals
256
256
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 160 I/O
0 DEDICATED INPUTS, 160 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
8.7 ns
7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
2.2 mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
17 mm
17 mm
Base Number Matches
2
2
Clock Frequency-Max
175.4 MHz
Number of Inputs
160
Number of Outputs
160
Compare EPM570GF256C5 with alternatives
Compare EPM570GF256I4N with alternatives