EPG4014S-TR vs HS00-00096LFTR feature comparison

EPG4014S-TR PCA Electronics Inc

Buy Now Datasheet

HS00-00096LFTR TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PCA ELECTRONICS INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO COMMON MODE CHOKE AVAILABLE
Application 10/100 BASE-TX; 1000 BASE-T ETHERNET
Height 4.445 mm 5.95 mm
Isolation Voltage 1500 V 1500 V
JESD-609 Code e0 e3
Length 17.53 mm 17.78 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Packing Method TAPE & REEL TAPE & REEL
Primary Inductance 350 µH 350 µH
Pulse Rise Time-Max 1.75 ns
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT 1CT:1CT
Width 12.19 mm 15.24 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Operating Temperature-Max 70 °C
Operating Temperature-Min

Compare EPG4014S-TR with alternatives

Compare HS00-00096LFTR with alternatives