EPF6024AQC208-3
vs
EPF6024AQC208-2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
QFP
Package Description
PLASTIC, QFP-208
PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO BE USED 24000 LOGIC GATES
CAN ALSO BE USED 24000 LOGIC GATES
Clock Frequency-Max
133 MHz
153 MHz
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e0
e0
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
171
171
Number of Inputs
171
171
Number of Logic Cells
1960
1960
Number of Outputs
171
171
Number of Terminals
208
208
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 171 I/O
4 DEDICATED INPUTS, 171 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
28 mm
28 mm
Base Number Matches
2
2
Samacsys Manufacturer
Intel
Compare EPF6024AQC208-3 with alternatives
Compare EPF6024AQC208-2 with alternatives