EPF6024AQC208-3
vs
EPF6024ABC256-2N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
QFP
Package Description
PLASTIC, QFP-208
BGA,
Pin Count
208
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO BE USED 24000 LOGIC GATES
CAN ALSO BE USED 24000 LOGIC GATES
Clock Frequency-Max
133 MHz
153 MHz
JESD-30 Code
S-PQFP-G208
S-PBGA-B256
JESD-609 Code
e0
e1
Length
28 mm
27 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
171
218
Number of Inputs
171
218
Number of Logic Cells
1960
Number of Outputs
171
218
Number of Terminals
208
256
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 171 I/O
4 DEDICATED INPUTS, 218 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
BGA
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
2.3 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
28 mm
27 mm
Base Number Matches
2
2
ECCN Code
3A991.D
Compare EPF6024AQC208-3 with alternatives
Compare EPF6024ABC256-2N with alternatives