EPF6024AQC208-2 vs EPF6024ABC256-2N feature comparison

EPF6024AQC208-2 Altera Corporation

Buy Now Datasheet

EPF6024ABC256-2N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP BGA
Package Description PLASTIC, QFP-208 BGA,
Pin Count 208 256
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE USED 24000 LOGIC GATES CAN ALSO BE USED 24000 LOGIC GATES
Clock Frequency-Max 153 MHz 153 MHz
JESD-30 Code S-PQFP-G208 S-PBGA-B256
JESD-609 Code e0 e1
Length 28 mm 27 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 171 218
Number of Inputs 171
Number of Logic Cells 1960
Number of Outputs 171
Number of Terminals 208 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 171 I/O 4 DEDICATED INPUTS, 218 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP BGA
Package Equivalence Code QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 2.3 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 28 mm 27 mm
Base Number Matches 2 2
ECCN Code 3A991.D

Compare EPF6024AQC208-2 with alternatives

Compare EPF6024ABC256-2N with alternatives