EP610LC-25N vs EP610SC-25 feature comparison

EP610LC-25N Altera Corporation

Buy Now Datasheet

EP610SC-25 Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QLCC SOIC
Package Description QCCJ, PLASTIC, SO-24
Pin Count 28 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 40 MHz 40 MHz
JESD-30 Code S-PQCC-J28 R-PDSO-G24
Number of Dedicated Inputs 4 4
Number of I/O Lines 16 16
Number of Terminals 28 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 16 I/O 4 DEDICATED INPUTS, 16 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 27 ns 27 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Position QUAD DUAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Number of Inputs 20
Number of Outputs 16
Number of Product Terms 160
Package Equivalence Code SOP24,.4
Peak Reflow Temperature (Cel) 220
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare EP610LC-25N with alternatives

Compare EP610SC-25 with alternatives