EP4SGX180KF40C4N
vs
EP4SGX180KF40C4G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
LEAD FREE, FBGA-1517
|
FBGA-1517
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
717 MHz
|
|
JESD-30 Code |
S-PBGA-B1517
|
S-PBGA-B1517
|
JESD-609 Code |
e1
|
|
Length |
40 mm
|
40 mm
|
Number of CLBs |
70300
|
7030
|
Number of Inputs |
744
|
744
|
Number of Logic Cells |
175750
|
175750
|
Number of Outputs |
744
|
744
|
Number of Terminals |
1517
|
1517
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
70300 CLBS
|
7030 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1517,39X39,40
|
BGA1517,39X39,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.6 mm
|
3.5 mm
|
Supply Voltage-Max |
0.93 V
|
0.93 V
|
Supply Voltage-Min |
0.87 V
|
0.87 V
|
Supply Voltage-Nom |
0.9 V
|
0.9 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
40 mm
|
40 mm
|
Base Number Matches |
2
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare EP4SGX180KF40C4N with alternatives
Compare EP4SGX180KF40C4G with alternatives