EP4SGX180KF40C4G vs EP4SGX180KF40I3N feature comparison

EP4SGX180KF40C4G Intel Corporation

Buy Now Datasheet

EP4SGX180KF40I3N Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description FBGA-1517 LEAD FREE, FBGA-1517
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1517 S-PBGA-B1517
Length 40 mm 40 mm
Number of CLBs 7030 70300
Number of Inputs 744 744
Number of Logic Cells 175750 175750
Number of Outputs 744 744
Number of Terminals 1517 1517
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 7030 CLBS 70300 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1517,39X39,40 BGA1517,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.5 mm 3.6 mm
Supply Voltage-Max 0.93 V 0.93 V
Supply Voltage-Min 0.87 V 0.87 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 40 mm 40 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code BGA
Pin Count 1517
Clock Frequency-Max 717 MHz
JESD-609 Code e1
Moisture Sensitivity Level 3
Qualification Status Not Qualified
Technology CMOS
Terminal Finish TIN SILVER COPPER

Compare EP4SGX180KF40C4G with alternatives

Compare EP4SGX180KF40I3N with alternatives