EP4SGX180KF40C4G
vs
EP4SGX180KF40I4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
FBGA-1517
FBGA-1517
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B1517
S-PBGA-B1517
Length
40 mm
40 mm
Number of CLBs
7030
70300
Number of Inputs
744
744
Number of Logic Cells
175750
175750
Number of Outputs
744
744
Number of Terminals
1517
1517
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
7030 CLBS
70300 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1517,39X39,40
BGA1517,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.5 mm
3.6 mm
Supply Voltage-Max
0.93 V
0.93 V
Supply Voltage-Min
0.87 V
0.87 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Width
40 mm
40 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
BGA
Pin Count
1517
Clock Frequency-Max
717 MHz
JESD-609 Code
e0
Moisture Sensitivity Level
3
Qualification Status
Not Qualified
Technology
CMOS
Terminal Finish
TIN LEAD
Compare EP4SGX180KF40C4G with alternatives
Compare EP4SGX180KF40I4 with alternatives