EP4SGX180KF40C4N vs EP4SGX180KF40C4G feature comparison

EP4SGX180KF40C4N Intel Corporation

Buy Now Datasheet

EP4SGX180KF40C4G Intel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description LEAD FREE, FBGA-1517 FBGA-1517
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz
JESD-30 Code S-PBGA-B1517 S-PBGA-B1517
JESD-609 Code e1
Length 40 mm 40 mm
Number of CLBs 70300 7030
Number of Inputs 744 744
Number of Logic Cells 175750 175750
Number of Outputs 744 744
Number of Terminals 1517 1517
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 70300 CLBS 7030 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1517,39X39,40 BGA1517,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.6 mm 3.5 mm
Supply Voltage-Max 0.93 V 0.93 V
Supply Voltage-Min 0.87 V 0.87 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 40 mm 40 mm
Base Number Matches 1 1
Category CO2 Kg 12.2
Compliance Temperature Grade Commercial Extended: +0C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EP4SGX180KF40C4N with alternatives

Compare EP4SGX180KF40C4G with alternatives