EP2S30F672I4 vs EP2S30F672C3 feature comparison

EP2S30F672I4 Altera Corporation

Buy Now Datasheet

EP2S30F672C3 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 35 X 35 MM, 1 MM PITCH, FBGA-672 35 X 35 MM, 1 MM PITCH, FBGA-672
Pin Count 672 672
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz 717 MHz
Combinatorial Delay of a CLB-Max 5.117 ns 4.45 ns
JESD-30 Code S-PBGA-B672 S-PBGA-B672
JESD-609 Code e0 e0
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 13552 13552
Number of Inputs 500 500
Number of Logic Cells 33880 33880
Number of Outputs 492 492
Number of Terminals 672 672
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 13552 CLBS 13552 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA672,26X26,40 BGA672,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 20
Width 35 mm 35 mm
Base Number Matches 2 2

Compare EP2S30F672I4 with alternatives

Compare EP2S30F672C3 with alternatives