EP2S30F672C3 vs EP2S30F672C4N feature comparison

EP2S30F672C3 Intel Corporation

Buy Now Datasheet

EP2S30F672C4N Intel Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
INTEL CORP INTEL CORP
35 X 35 MM, 1 MM PITCH, FBGA-672 35 X 35 MM, 1 MM PITCH, FBGA-672
compliant compliant
8542.39.00.01 8542.39.00.01
717 MHz 717 MHz
4.45 ns 5.117 ns
S-PBGA-B672 S-PBGA-B672
e0 e1
35 mm 35 mm
3 3
13552 13552
500 500
33880 33880
492 492
672 672
85 °C 85 °C
13552 CLBS 13552 CLBS
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
BGA672,26X26,40 BGA672,26X26,40
SQUARE SQUARE
GRID ARRAY GRID ARRAY
FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Not Qualified Not Qualified
2.6 mm 2.6 mm
1.25 V 1.25 V
1.15 V 1.15 V
1.2 V 1.2 V
YES YES
CMOS CMOS
OTHER OTHER
TIN LEAD TIN SILVER COPPER
BALL BALL
1.27 mm 1.27 mm
BOTTOM BOTTOM
35 mm 35 mm
2 2

Compare EP2S30F672C3 with alternatives

Compare EP2S30F672C4N with alternatives