EP2AGZ350HF40C4 vs EP2AGZ350HF40I4N feature comparison

EP2AGZ350HF40C4 Altera Corporation

Buy Now Datasheet

EP2AGZ350HF40I4N Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Package Description , LEAD FREE, MS-034, FBGA-1517
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e0 e1
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish TIN LEAD TIN SILVER COPPER
Base Number Matches 2 1
Part Package Code BGA
Pin Count 1517
Clock Frequency-Max 500 MHz
JESD-30 Code S-PBGA-B1517
Length 40 mm
Number of Inputs 734
Number of Logic Cells 348500
Number of Outputs 734
Number of Terminals 1517
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1517,39X39,40
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.4 mm
Supply Voltage-Max 0.93 V
Supply Voltage-Min 0.87 V
Supply Voltage-Nom 0.9 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 40 mm

Compare EP2AGZ350HF40C4 with alternatives

Compare EP2AGZ350HF40I4N with alternatives