EP2AGZ350HF40C4 vs EP2AGZ350HF40I3 feature comparison

EP2AGZ350HF40C4 Intel Corporation

Buy Now Datasheet

EP2AGZ350HF40I3 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1517
JESD-609 Code e0 e0
Length 40 mm
Number of CLBs 13940
Number of Inputs 734
Number of Logic Cells 348500
Number of Outputs 734
Number of Terminals 1517
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 13940 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1517,39X39,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.5 mm
Supply Voltage-Max 0.93 V
Supply Voltage-Min 0.87 V
Supply Voltage-Nom 0.9 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 40 mm
Base Number Matches 2 2
Pbfree Code No
Package Description ,

Compare EP2AGZ350HF40C4 with alternatives

Compare EP2AGZ350HF40I3 with alternatives