Part Details for EP2AGZ350HF40I4N by Altera Corporation
Overview of EP2AGZ350HF40I4N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP2AGZ350HF40I4N
EP2AGZ350HF40I4N CAD Models
EP2AGZ350HF40I4N Part Data Attributes
|
EP2AGZ350HF40I4N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGZ350HF40I4N
Altera Corporation
Field Programmable Gate Array, 500MHz, 348500-Cell, CMOS, PBGA1517, LEAD FREE, MS-034, FBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, MS-034, FBGA-1517 | |
Pin Count | 1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Number of Inputs | 734 | |
Number of Logic Cells | 348500 | |
Number of Outputs | 734 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |
Alternate Parts for EP2AGZ350HF40I4N
This table gives cross-reference parts and alternative options found for EP2AGZ350HF40I4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2AGZ350HF40I4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2AGZ350HF40I4N | Field Programmable Gate Array, 500MHz, 348500-Cell, CMOS, PBGA1517, LEAD FREE, MS-034, FBGA-1517 | Intel Corporation | EP2AGZ350HF40I4N vs EP2AGZ350HF40I4N |
EP2AGZ350HF40I4 | Field Programmable Gate Array, | Intel Corporation | EP2AGZ350HF40I4N vs EP2AGZ350HF40I4 |
EP2AGZ350HF40I4 | Field Programmable Gate Array | Altera Corporation | EP2AGZ350HF40I4N vs EP2AGZ350HF40I4 |