EP1K100QI208-2N vs EPF10K130EQC240-2X feature comparison

EP1K100QI208-2N Altera Corporation

Buy Now Datasheet

EPF10K130EQC240-2X Intel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QFP
Package Description PLASTIC, QFP-208 FQFP, QFP240,1.3SQ,20
Pin Count 208
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 37.5 MHz
JESD-30 Code S-PQFP-G208 S-PQFP-G240
JESD-609 Code e3 e0
Length 28 mm 32 mm
Moisture Sensitivity Level 3 3
Number of Inputs 147 186
Number of Outputs 147 186
Number of Terminals 208 240
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 147 I/O 186 I/O
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 32 mm
Base Number Matches 2 2
Number of I/O Lines 186
Number of Logic Cells 6656
Output Function MIXED
Propagation Delay 0.5 ns

Compare EP1K100QI208-2N with alternatives