EP1K100QI208-2N vs EPF10K100EFC256-1 feature comparison

EP1K100QI208-2N Altera Corporation

Buy Now Datasheet

EPF10K100EFC256-1 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP BGA
Package Description PLASTIC, QFP-208 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256
Pin Count 208 256
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 37.5 MHz
JESD-30 Code S-PQFP-G208 S-PBGA-B256
JESD-609 Code e3 e0
Length 28 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Inputs 147 191
Number of Outputs 147 191
Number of Terminals 208 256
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 147 I/O 191 I/O
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP BGA
Package Equivalence Code QFP208,1.2SQ,20 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 245 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 2.1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 28 mm 17 mm
Base Number Matches 2 2
Number of I/O Lines 191
Number of Logic Cells 4992
Output Function MIXED
Propagation Delay 0.4 ns

Compare EP1K100QI208-2N with alternatives

Compare EPF10K100EFC256-1 with alternatives