EP1K100QI208-2N
vs
EPF10K100EQC208-1XN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
QFP
Package Description
PLASTIC, QFP-208
FQFP,
Pin Count
208
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
37.5 MHz
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e3
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of Inputs
147
Number of Outputs
147
Number of Terminals
208
208
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
147 I/O
147 I/O
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
LOADABLE PLD
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
28 mm
Base Number Matches
2
2
Number of I/O Lines
147
Output Function
MIXED
Propagation Delay
0.4 ns
Compare EP1K100QI208-2N with alternatives
Compare EPF10K100EQC208-1XN with alternatives