EP11S1D1CQE vs EP11FPD1V31BE feature comparison

EP11S1D1CQE ITT Interconnect Solutions

Buy Now Datasheet

EP11FPD1V31BE ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ITT CANNON ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Type PLUNGER FLUSH PLUNGER
Body Breadth 5.08 mm 6.3246 mm
Body Height 8.89 mm 17.0942 mm
Body Length or Diameter 8.13 mm 10.16 mm
Contact (AC) Max Rating R Load 1A@120VAC 0.02A@20VAC
Contact Current(AC)-Max 1 A 0.02 A
Contact Current(DC)-Max 1 A 0.02 A
Contact (DC) Max Rating R Load 1A@28VDC 0.02A@20VDC
Contact Voltage(AC)-Max 120 V 20 V
Contact Voltage(DC)-Max 28 V 20 V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Silver (Ag) Gold (Au) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Actuator Material THERMO POLYESTER
Bushing Diameter 0.18 inch
Bushing Length 0.177 inch
Bushing Type UNTHREADED
Center Contact Plating GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact Function OFF-(ON)
Contact Resistance 0.02 mΩ
Dielectric Withstand Volts 1000VAC V
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material GLASS FILLED NYLON
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
PCB Hole Count 4
Solderability MIL-STD
Terminal Length 0.13 inch
Terminal Material COPPER ALLOY

Compare EP11S1D1CQE with alternatives

Compare EP11FPD1V31BE with alternatives