EP11FPD1V31BE
vs
TPB11CGRA2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Material
THERMO POLYESTER
Actuator Type
FLUSH PLUNGER
ROUND TYPE
Body Breadth
6.3246 mm
8.13 mm
Body Height
17.0942 mm
5.23 mm
Body Length or Diameter
10.16 mm
8.64 mm
Bushing Diameter
0.18 inch
Bushing Length
0.177 inch
Bushing Type
UNTHREADED
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
.02A@20VAC
Contact Current(AC)-Max
0.02 A
0.02 A
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact (DC) Max Rating R Load
0.02A@20VDC
.02A@20VDC
Contact Function
OFF-(ON)
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
60000 Cycle(s)
100000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
GLASS FILLED NYLON
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e4
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
4
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
MINIATURE SWITCH
PUSHBUTTON SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
TIN LEAD
Terminal Length
0.13 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Factory Lead Time
28 Weeks
Samacsys Manufacturer
TE Connectivity
Manufacturer Series
TPB
Operating Force-Max
3.92 N
Compare EP11FPD1V31BE with alternatives
Compare TPB11CGRA2 with alternatives