EP11FPD1V31BE vs EP11SD1V3RE feature comparison

EP11FPD1V31BE ITT Interconnect Solutions

Buy Now Datasheet

EP11SD1V3RE C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ITT CANNON C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Material THERMO POLYESTER
Actuator Type FLUSH PLUNGER PLUNGER
Body Breadth 6.3246 mm
Body Height 17.0942 mm
Body Length or Diameter 10.16 mm
Bushing Diameter 0.18 inch
Bushing Length 0.177 inch
Bushing Type UNTHREADED
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Rating R Load 0.02A@20VAC 1A@120VAC
Contact Current(AC)-Max 0.02 A 1 A
Contact Current(DC)-Max 0.02 A 1 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact (DC) Max Rating R Load 0.02A@20VDC 1A@28VDC
Contact Function OFF-(ON)
Contact Resistance 0.02 mΩ
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material GLASS FILLED NYLON
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 4
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Solderability MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length 0.13 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Pbfree Code Yes

Compare EP11FPD1V31BE with alternatives

Compare EP11SD1V3RE with alternatives