EP1145TSC-50.000MHZ-G vs EP1145HSETTSC-50.000M-CLXXX feature comparison

EP1145TSC-50.000MHZ-G Ecliptek Corporation

Buy Now Datasheet

EP1145HSETTSC-50.000M-CLXXX Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e3 e3
Manufacturer Series EP11 EP11
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 50 pF 50 pF
Physical Dimension 20.8mm x 13.2mm x 5.08mm 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1
kg CO2e/kg 3.96
Average Weight (mg) 569.675
CO2e (mg) 2255.913
Total Weight 3616.6
Category CO2 Kg 3.96
CO2 14321.735999999999
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 7440-48-4
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD

Compare EP1145TSC-50.000MHZ-G with alternatives

Compare EP1145HSETTSC-50.000M-CLXXX with alternatives