EP1145HSETTSC-50.000M-CLXXX vs GXO-7551/BIN50.0MHZ feature comparison

EP1145HSETTSC-50.000M-CLXXX Ecliptek Corporation

Buy Now Datasheet

GXO-7551/BIN50.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max 4 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e3 e4
Manufacturer Series EP11
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 50 pF 15 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm 7.2mm x 5.2mm x 1.4mm
Rise Time-Max 4 ns 10 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Base Number Matches 1 1
Pbfree Code Yes

Compare EP1145HSETTSC-50.000M-CLXXX with alternatives

Compare GXO-7551/BIN50.0MHZ with alternatives