EP1145PDC-50.000MHZ
vs
DFN4-KH50.000MHZXB50
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
|
Fall Time-Max |
4 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
EP11
|
DFN4-KH
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
50 pF
|
15 pF
|
Physical Dimension |
20.8mm x 13.2mm x 5.08mm
|
12.7mm x 12.7mm x 6.0mm
|
Rise Time-Max |
4 ns
|
3 ns
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
DIL-8/4
|
|
|
|
Compare EP1145PDC-50.000MHZ with alternatives
Compare DFN4-KH50.000MHZXB50 with alternatives