DFN4-KH50.000MHZXB50
vs
EP1145HSETTSC-50.000M-G2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
ECLIPTEK CORP
|
Package Description |
DIL-8/4
|
|
Reach Compliance Code |
compliant
|
compliant
|
Fall Time-Max |
3 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Manufacturer Series |
DFN4-KH
|
EP11
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
50 pF
|
Physical Dimension |
12.7mm x 12.7mm x 6.0mm
|
13.2mm x 13.2mm x 5.6mm
|
Rise Time-Max |
3 ns
|
4 ns
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare DFN4-KH50.000MHZXB50 with alternatives
Compare EP1145HSETTSC-50.000M-G2 with alternatives