ENC391D-07A vs V250LU40A feature comparison

ENC391D-07A Fuji Electric Co Ltd

Buy Now Datasheet

V250LU40A Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COLLMER SEMICONDUCTOR INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 17 J 130 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 320 V 330 V
Base Number Matches 1 3
Rohs Code No
Package Description RADIAL LEADED
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Rated Power Dissipation (P) 1 W
Rated Temperature 85 °C
Reference Standard CECC42201-006
Technology METAL OXIDE FILM

Compare ENC391D-07A with alternatives

Compare V250LU40A with alternatives