ENC391D-07A vs Q69X3232 feature comparison

ENC391D-07A Fuji Electric Co Ltd

Buy Now Datasheet

Q69X3232 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COLLMER SEMICONDUCTOR INC TDK CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 17 J 140 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 320 V 320 V
Base Number Matches 1 2
JESD-609 Code e3
Operating Temperature-Max 85 °C
Rated Power Dissipation (P) 1 W
Terminal Finish TIN

Compare ENC391D-07A with alternatives

Compare Q69X3232 with alternatives