ENC391D-07A
vs
D65ZOV251RA130
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
COLLMER SEMICONDUCTOR INC
MAIDA DEVELOPMENT CO
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
250 V
330 V
Energy Absorbing Capacity-Max
17 J
300 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Package Shape
DISK PACKAGE
DISK PACKAGE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
320 V
250 V
Base Number Matches
1
2
Rohs Code
Yes
Package Description
RADIAL LEADED
JESD-609 Code
e3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated Power Dissipation (P)
1 W
Reference Standard
CECC42000
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Compare ENC391D-07A with alternatives
Compare D65ZOV251RA130 with alternatives