EMZA160ADA100MD61G vs EEEFN1C100R feature comparison

EMZA160ADA100MD61G United Chemi-Con Inc

Buy Now Datasheet

EEEFN1C100R Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC PANASONIC CORP
Package Description ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ ESR IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1350 mΩ 1350 mΩ
Height 5.8 mm 5.8 mm
JESD-609 Code e6
Leakage Current 0.003 mA 0.003 mA
Length 5.1 mm 4.3 mm
Manufacturer Series MZA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 90 mA 58.5 mA
Series MZA
Size Code 2017 1616
Surface Mount YES YES
Tan Delta 0.16 0.16
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 4.3 mm 4.3 mm
Base Number Matches 2 1
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Diameter 4 mm
Reference Standard AEC-Q200

Compare EMZA160ADA100MD61G with alternatives

Compare EEEFN1C100R with alternatives