EEEFN1C100R vs UUT1C100MCL1GS feature comparison

EEEFN1C100R Panasonic Electronic Components

Buy Now Datasheet

UUT1C100MCL1GS Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP NICHICON CORP
Package Description CHIP , 1717
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic Nichicon
Additional Feature ESR IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1350 mΩ
Height 5.8 mm 5.8 mm
Leakage Current 0.003 mA 0.003 mA
Length 4.3 mm 4.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED, 15 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 58.5 mA 18 mA
Size Code 1616 1717
Surface Mount YES YES
Tan Delta 0.16 0.2
Terminal Shape FLAT FLAT
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00
JESD-609 Code e6
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare EEEFN1C100R with alternatives

Compare UUT1C100MCL1GS with alternatives