EMZA160ADA100MD61G vs EMZA250ADA100MD61G feature comparison

EMZA160ADA100MD61G United Chemi-Con Inc

Buy Now Datasheet

EMZA250ADA100MD61G United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1350 mΩ 1350 mΩ
Height 5.8 mm 5.8 mm
JESD-609 Code e6 e6
Leakage Current 0.003 mA 0.003 mA
Length 5.1 mm 5.1 mm
Manufacturer Series MZA MZA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 25 V
Ripple Current 90 mA 90 mA
Series MZA MZA
Size Code 2017 2017
Surface Mount YES YES
Tan Delta 0.16 0.14
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 4.3 mm 4.3 mm
Base Number Matches 2 2

Compare EMZA160ADA100MD61G with alternatives

Compare EMZA250ADA100MD61G with alternatives