Part Details for EMVA160GDA222MLH0S by United Chemi-Con Inc
Overview of EMVA160GDA222MLH0S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA160GDA222MLH0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4371
|
Newark | Capacitor Alum Elec 2200Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:2200µf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVA160GDA222MLH0S RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.9700 | Buy Now |
DISTI #
09P9226
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 16V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:2200µf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVA160GDA222MLH0S RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4000 | Buy Now |
DISTI #
565-2096-2-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V SMD Min Qty: 175 Lead time: 28 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.3356 | Buy Now |
|
Future Electronics | MVA Series 16 V 2200 uF 16 x 16 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Reel | 0Reel |
|
$2.4700 / $2.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 65 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 52 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for EMVA160GDA222MLH0S
EMVA160GDA222MLH0S CAD Models
EMVA160GDA222MLH0S Part Data Attributes
|
EMVA160GDA222MLH0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA160GDA222MLH0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, 7167
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 16.5 mm | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1150 mA | |
Series | MVA | |
Size Code | 7167 | |
Width | 17 mm |