EMI1206R-50
vs
BMB0603A-600
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
API DELEVAN
TT ELECTRONICS PLC
Package Description
1206
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
1206
Construction
Chip Bead
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.1 mm
0.8 mm
JESD-609 Code
e3
Length
3.2 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Output Impedance
50 OHM Ω
60 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.6 A
0.6 A
Terminal Finish
Tin (Sn)
Width
1.6 mm
0.8 mm
Base Number Matches
1
2
Compare EMI1206R-50 with alternatives
Compare BMB0603A-600 with alternatives